Energizer 607335 Button Cell CR 2012 3V 1 pc(s) 58 mAh Lithium CR2012

Energizer Brand: Energizer
Typical applications are: Wrist watches, databases, remote controls, various Flashlights, pocket calculators, film and photo equipment etc. 10 years in stock. Don't be fooled by the compact dimensions: This Energizer 2012 3 Volt Lithium coin cell battery reliably supplies power to coin cell powered devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialised devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Pack Size Height Chemistry Terminal Type Diameter Voltage
Energizer E300844302 Button Cell CR 2012 3V 1 pc(s) 58 mAh Lithium CR2012
Energizer E300844302 Button Cell CR 2012 3V 1 pc(s) 58 mAh Lithium CR2012
Extended range
Order code: 18-3040
MPN: E300844302

Back order - 18 availableBack-order availability date - 17/11/2026
5+ £1.10
Price per unit Ex VAT
CR2012 58mAh 20 x 1.2mm 1 1.2mm Lithium Standard 20mm 3V
Energizer E300849004 Button Cell CR2 016 3V 4 pc(s) 90 mAh Lithium CR2016
Energizer E300849004 Button Cell CR2 016 3V 4 pc(s) 90 mAh Lithium CR2016
Extended range
Order code: 18-3041
MPN: E300849004

Back order - 102 availableBack-order availability date - 17/11/2026
2+ £2.67
Price per unit Ex VAT
CR2016 90mAh 20 x 1.6mm 4 1.6mm Lithium Standard 20mm 3V
Energizer E300849104 Button Cell CR 2025 3V 4 pc(s) 163 mAh Lithium CR2025
Energizer E300849104 Button Cell CR 2025 3V 4 pc(s) 163 mAh Lithium CR2025
Extended range
Order code: 18-3042
MPN: E300849104

Back order - 989 availableBack-order availability date - 17/11/2026
3+ £2.10
Price per unit Ex VAT
CR2025 163mAh 20 x 2.5mm 4 2.5mm Lithium Standard 20mm 3V

Trustpilot