Energizer E300626500 Power Plus HR03 AAA Battery Rechargeable NiMH 700 mAh 2pc

MPN
E300626500
Brand
Energizer
EAN-13
7638900416992
Order Code
18-3028
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 04/12/2026

Energizer Power Plus is the ideal choice for devices with moderate energy requirements. The battery can be recharged many times and thus protects the environment and your wallet over batteries.
Capacity 700mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute Power Plus HR03
Rechargeable Yes
Type Cylindrical

Reviews

Be the first to submit a review

Trustpilot