Energizer E300626400 Power Plus HR03 AAA Battery Rechargeable NiMH 700 mAh 10pc

MPN
E300626400
Brand
Energizer
EAN-13
7638900416985
Order Code
18-3027
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.33 £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Powerful and pre-charged battery lot and frequently used devices. Ideal for industrial use.
Capacity 700mAh
Chemistry NiMH
Voltage 1.2v
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute Power Plus HR03
Rechargeable Yes
Type Cylindrical

Reviews

Be the first to submit a review

Trustpilot