Energizer E300624400 Extreme HR03 AAA Battery Rechargeable NiMH 800 mAh 4pc

MPN
E300624400
Brand
Energizer
EAN-13
7638900416879
Order Code
18-3025
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 180 availableBack-order availability date - 08/10/2026

The Energizer Extreme battery provides long-lasting performance, excellent charge retention and allows a high number of charge cycles. Ideal for devices with high power demand. The battery can be recharged many times and thus protects the environment and your wallet over batteries.
Capacity 800mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute Extreme HR03
Rechargeable Yes
Type Cylindrical

Reviews

Be the first to submit a review

Trustpilot