Energizer Alkaline High Voltage Batteries in Packs of 2

Energizer Brand: Energizer

A range of Energizer Alkaline Batteries designed for long-lasting performance in the broadest range of device applications.

These single use batteries are ideal for use for keyless entry and garage door openers, cameras and other household electronics.

  • Dependable power
  • Type: Alkaline
  • Available sizes: A27, A544 and 11A
  • Supplied in Packs of 2
Description Image Product Buy Pricing (Ex VAT) Type Dimensions (H x W x D) Voltage Chemistry Pack Size Terminal Type
Energizer 639333 Size 27A Alkaline Battery (Pack of 2)
Energizer 639333 Size 27A Alkaline Battery (Pack of 2)
Extended range
Order code: 64-6320
MPN: E301536400

Back order - 321 availableBack-order availability date - 18/11/2026
3+ £1.45
Price per unit Ex VAT
27A 7.7 x 28mm 12V Alkaline 2 Standard
Energizer 639335 Size 544A Alkaline Battery (Pack of 2)
Energizer 639335 Size 544A Alkaline Battery (Pack of 2)
Extended range
Order code: 64-6321
MPN: E301536000

Back order - 165 availableBack-order availability date - 18/11/2026
3+ £1.77
Price per unit Ex VAT
4LR44 13 x 25.2mm 6V Alkaline 2 Standard
Energizer 639449 Size 11A Alkaline Battery (Pack of 2)
Energizer 639449 Size 11A Alkaline Battery (Pack of 2)
Extended range
Order code: 64-6322
MPN: E301536100

Back order - 89 availableBack-order availability date - 18/11/2026
2+ £2.06
Price per unit Ex VAT
11A 16 x 10.12mm 6V Alkaline 2 Standard

Trustpilot