Energizer 639335 Size 544A Alkaline Battery (Pack of 2)

MPN
E301536000
Brand
Energizer
EAN-13
7638900393354
Order Code
64-6321
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 165 availableBack-order availability date - 18/11/2026

The Energizer A544 6V Alkaline Battery has a capacity of 140mAh and features a leak-resistant construction. This battery replaces 4LR44, PX28A, and other similar batteries.


  • Dependable power
  • Commonly found in cameras and other household electronics
  • Cell size: A544
  • Type: Miniature Alkaline
  • Voltage: 6V
  • Supplied in packs of 2
  • Manufacturer's part: Energizer 639335
Type 4LR44
Chemistry Alkaline
Dimensions (H x W x D) 13 x 25.2mm
Pack Size 2
Terminal Type Standard
Voltage 6V

Reviews

Be the first to submit a review

Trustpilot