Energizer 639449 Size 11A Alkaline Battery (Pack of 2)

MPN
E301536100
Brand
Energizer
EAN-13
7638900394498
Order Code
64-6322
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 84 availableBack-order availability date - 08/08/2026

The Energizer A11 is a High Voltage Miniature Alkaline Battery suitable for a wide variety of items such as smoke alarms, remote controls, car key fobs, garage door alarms, security cameras and many more items.


  • Dependable power
  • Cell size: A11
  • Type: Miniature Alkaline
  • Voltage: 6V
  • Supplied in packs of 2
  • Manufacturer's part: Energizer 639449
Type 11A
Chemistry Alkaline
Dimensions (H x W x D) 16 x 10.12mm
Pack Size 2
Terminal Type Standard
Voltage 6V

Reviews

Be the first to submit a review

Trustpilot