ENERGIZER® E301319400 Ultimate Lithium Coin Cell CR2025 3V 170 mAh - 2 Pack

MPN
E301319400
Brand
Energizer
EAN-13
7638900423013
Order Code
18-3046
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Get the most from your essential devices with the reliable, long-lasting power you’d expect from Energizer. Stock up on Energizer CR2025 batteries for watches and wearables, as well as batteries for key fobs, remotes and alarm sensors. This battery pack is also a great choice if you need a new car key battery. Each Energizer lithium CR2025 battery holds power for up to 10 years while in storage and can withstand temperatures from -30º to 60ºC. They’re also responsibly designed with zero mercury and child-resistant safety packaging.
  • Energizer CR2025 Coin Lithium Batteries
  • Our longest lasting 2025 coin cell batteries last up to 12 years in storage to provide reliable power when you need it most
  • Featuring the world's first 3-in-1 Child Shield with three lines of defense: colour Alert, a bitter coating, and secure packaging
  • Colour Alert technology dyes the mouth blue seconds after contact with saliva to indicate possible ingestion
  • Non-toxic bitter coating helps discourage ingestion
  • Secure packaging is really hard to open
  • Performs in extreme temperatures from -22 to 140 degrees Fahrenheit for dependable power, even in the toughest conditions
  • Ideal for use as remote batteries and medical device batteries; also an ideal power source for your keyless entry system, toys and games
Type CR2025
Capacity 170mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 2
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot