Eneloop 52363199 Pro HR03 AAA Battery NiMH 930mAh 1.2V Rechargeable 4pieces

MPN
52363199
Brand
eneloop
EAN-13
5410853064244
Order Code
09-0850
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £17.93
50+ £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 21/11/2026

Panasonic's eneloop pro HR03 AAA battery offers 930 mAh capacity and 1.2 V power, ideal for high-drain devices. These rechargeable NiMH batteries come in a pack of four and provide reliable performance. Suitable for digital cameras, remote controls, and other household gadgets, they ensure long-lasting and efficient energy use.
Capacity 930mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop pro HR03
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot