Eneloop 52361162 eneloop lite AAA Rechargeable NiMH Battery 1.2V 550mAh

MPN
52361162
Brand
eneloop
EAN-13
5410853065005
Order Code
09-0842
Country of Origin
Japan
View Full Product Range (9)

Discontinued


The Eneloop lite DECT HR03 is a rechargeable AAA battery manufactured by Eneloop, featuring low self-discharge with 550 mAh capacity. It is ideal for use in DECT phones, providing reliable and long-lasting power. These NiMH batteries are eco-friendly, suitable for a variety of everyday devices.
Capacity 550mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute eneloop lite DECT HR03
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 11g

Trustpilot