Eneloop 52333160 Pro HR06 AA Rechargeable Batteries NiMH 2500mAh 2-Pack

MPN
52333160
Brand
eneloop
EAN-13
5410853064145
Order Code
09-0838
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.88
10+ £8.96
50+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 24/11/2026

Panasonic manufactures the eneloop pro HR06 AA rechargeable battery with a capacity of 2500 mAh and a voltage of 1.2 V. This NiMH battery is packaged in pairs and is ideal for high-drain devices like digital cameras and flash units. The durable design ensures reliable power for frequent use in both personal and professional settings.
Capacity 2500mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute eneloop pro HR06
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 30g

Reviews

Be the first to submit a review

Trustpilot