Eneloop 52332181 Eneloop HR06 AA Rechargeable Battery 2000mAh NiMH 4pieces

MPN
52332181
Brand
eneloop
EAN-13
5410853065043
Order Code
09-0836
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 174 availableBack-order availability date - 24/11/2026

The Panasonic eneloop HR06 AA battery is a rechargeable NiMH battery with a capacity of 2000 mAh and a voltage of 1.2 V. It is ideal for powering everyday devices like remote controls, clocks, and cameras. This pack contains four AA rechargeable batteries, providing reliable and sustainable power solutions.
Capacity 2000mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute eneloop HR06
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot