Eneloop 52332149 Eneloop AA Battery Rechargeable NiMH 2000mAh 8pieces

MPN
52332149
Brand
eneloop
EAN-13
5410853064213
Order Code
09-0834
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 24/11/2026

The Panasonic eneloop HR06 is a 2000 mAh, 1.2 V AA rechargeable NiMH battery. This battery is ideal for high-drain devices like digital cameras and portable electronics. It comes in a pack of 8, providing reliable and long-lasting power for frequent use.
Capacity 2000mAh
Chemistry NiMH
Pack Size 8
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute eneloop HR06
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 26g

Reviews

Be the first to submit a review

Trustpilot