Endorfy EY3A007 Fera 5 ARGB CPU cooler plus fan supports AMD and Intel sockets

MPN
EY3A007
Brand
endorfy
EAN-13
5903018665849
Order Code
18-9228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £48.74 £41.43
10+ £40.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Endorfy EY3A007 delivers advanced cooling performance with the Fera 5 ARGB CPU cooler, designed to efficiently dissipate heat for both AMD and Intel processors. This high-performance cooling solution integrates addressable RGB lighting for aesthetic enhancement, while its durable fan ensures optimal airflow and minimal noise. The Fera 5 ARGB's compatibility with a wide range of processor sockets makes it suitable for various engineering applications, including custom PC builds and workstation platforms that demand reliable thermal management. Designed for robustness and thermal efficiency, it serves as an essential component for maintaining system performance in computationally intensive environments.
Type CPU cooler + fan
Depth 77mm
Height 127mm
Weight 600g
Width 155mm
Connection 4-pin PWM
Fan Dimensions 120 x 120 mm
Rotational speed (max.) 1800U/min
Rotational Speed (min.) 250U/min
Type of bearing Fluid dynamic bearing

Reviews

Be the first to submit a review

Trustpilot