Enda K10-PT100 Platinum Resistance Thermometer Pt100

Image Representative of Range

Enda K10-PT100 Platinum Resistance Thermometer Pt100

MPN
K10-PT100-40x8x8-2M
Brand
Enda
EAN-13
4064161261645
Order Code
63-0855
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.71 £22.70
10+ £21.05
100+ £20.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A constant temperature Pt100 Platinum Resistance Thermometer (PRT) designed for use with Enda panel mount temperature controllers.
  • Sensor dimensions 8 x 8 x 40mm
  • Cable length 2m
  • 2-Wire Class B probes
Type Resistance Thermometer
Connection Type Cable, open end
Cable Length 2m

Reviews

Be the first to submit a review

Trustpilot