Enda ET4403-230 Temperature Sensor, +1 to +50°C, 48x48 mm, 1 piece

Image Representative of Range

Enda ET4403-230 Temperature Sensor, +1 to +50°C, 48x48 mm, 1 piece

Order Code:

09-0819

Brand: Enda MPN: ET4403-230 EAN-13: 8680407717767
Qty Unit Price (Ex VAT)
1+ £47.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Enda ET4403-230 is a temperature sensor designed for efficient temperature control in a range of environments. It features dimensions of 48 mm by 48 mm and operates within a temperature range of +1 to +50 °C. This sensor is ideal for applications requiring precise temperature regulation, such as in HVAC systems and industrial processes.
Type Temperature sensor
Dim (W x H) 48 mm x 48 mm
Height 48mm
Min. temperature reading +1°C
Operating Voltage 230V
Reading range +1 up to +50 °C
Recess depth 65.70mm
Temperature reading range (max.) +50°C
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot