encitech D Type Accessories D-SUB receptacles 614172

Encitech Brand: Encitech
Encitech offers a range of D-sub receptacles featuring various pin configurations and soldering options.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Mating cycles No. of Rows Packaging Type Temperature Range Test Voltage
Encitech 2108-0200-11 D-Sub Receptacle 180° 9 Pins Solder Bucket
Encitech 2108-0200-11 D-Sub Receptacle 180° 9 Pins Solder Bucket
Standard range
Order code: 02-8829
MPN: 2108-0200-11

Despatched within 4 working days - 30 in stock
2+ £2.52
Price per unit Ex VAT
9 180 Degree DM09-SS-W 9 D-SUB receptacles Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 2 Tray -55 °C to 105°C 1000V AC
Encitech 2108-0200-12 DM15-SS-W D-Sub Receptacle 15 Pins solder tray
Encitech 2108-0200-12 DM15-SS-W D-Sub Receptacle 15 Pins solder tray
Order code: 02-8830
MPN: 2108-0200-12
2+ £3.60
Price per unit Ex VAT
15 180 Degree DM15-SS-W 15 D-SUB receptacles Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 2 Tray -55 °C to 105°C 1000V AC
Encitech 2108-0200-13 DM25-SS-W D-Sub Receptacle 25 Pins Solder Bucket
Encitech 2108-0200-13 DM25-SS-W D-Sub Receptacle 25 Pins Solder Bucket
Order code: 02-8831
MPN: 2108-0200-13
1+ £5.83
Price per unit Ex VAT
25 Straight DM25-SS-W 25 D-SUB receptacles Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 2 Tray -55 °C to 105°C 1000V AC

Trustpilot