Encitech 2108-0200-12 DM15-SS-W D-Sub Receptacle 15 Pins solder tray

Order Code:

02-8830

Brand: Encitech MPN: 2108-0200-12 EAN-13: 2050005912547
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19 in stock, despatched in 4 working days

The Encitech DM15-SS-W 2108-0200-12 is a 15-pin D-SUB receptacle with a solder bucket specification, ideal for establishing reliable data or power connections. Commonly found in telecommunications and computer equipment, it supports 180° connections for streamlined assembly and durability. This component is typically used in environments requiring robust interconnectivity such as industrial and commercial electronic devices.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DM15-SS-W
No. of Rows 2
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot