Encitech 2108-0200-11 D-Sub Receptacle 180° 9 Pins Solder Bucket

MPN
2108-0200-11
Brand
Encitech
EAN-13
2050005912530
Order Code
02-8829
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Encitech DM09-SS-W is a D-SUB receptacle with 9 pins, designed for solder bucket connections. Its robust design allows it to be used in various electronic applications where secure and reliable connections are required, such as in computer peripherals and telecommunications equipment. This product is typically sold in single units and is suitable for professional and industrial uses.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DM09-SS-W
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot