Encitech 2108-0200-13 DM25-SS-W D-Sub Receptacle 25 Pins Solder Bucket

MPN
2108-0200-13
Brand
Encitech
EAN-13
4064161279237
Order Code
02-8831
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The Encitech DM25-SS-W 2108-0200-13 is a D-SUB receptacle connector featuring 25 pins, designed with a solder bucket style for reliable connections. This high-quality connector is typically used in computer and electronic equipment, ideal for data transfer and communication interfaces. It is commonly found in setups requiring durable and stable connections, such as in industrial and networking environments.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DM25-SS-W
No. of Rows 2
Number of pins 25
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Trustpilot