encitech D Type Accessories D-SUB receptacles 614171

Encitech Brand: Encitech
Encitech manufactures a range of D-sub receptacle connectors featuring various pin counts, crimping options, and orientations, suitable for different electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material No. of Rows Packaging Type Temperature Range Test Voltage Type
Encitech 2108-0190-11 D-Sub Receptacle 9 Pins Crimp 180° Tray 1pc
Encitech 2108-0190-11 D-Sub Receptacle 9 Pins Crimp 180° Tray 1pc
Order code: 02-8822
MPN: 2108-0190-11
3+ £1.44
Price per unit Ex VAT
9 DBC09-SS-W 9 Power strip, straight Crimp 180 Degree 180° Tin 2 Tray -55 °C to 105°C 1000V AC D-SUB receptacles
Encitech 2108-0190-12 D-Sub Receptacle 15 Pins 180° Crimp 1pc tray
Encitech 2108-0190-12 D-Sub Receptacle 15 Pins 180° Crimp 1pc tray
Order code: 02-8823
MPN: 2108-0190-12
5+ £1.14
Price per unit Ex VAT
15 DBC15-SS-W 15 Power strip, straight Crimp 180 Degree 180° Tin 2 Tray -55 °C to 105°C 1000V AC D-SUB receptacles
Encitech 2108-0190-14 D-Sub Receptacle 37-pin Crimp 180° 1pc
Encitech 2108-0190-14 D-Sub Receptacle 37-pin Crimp 180° 1pc
Standard range
Order code: 02-8824
MPN: 2108-0190-14

Despatched within 4 working days - 7 in stock
3+ £1.68
Price per unit Ex VAT
37 DBC37-SS-W 37 Power strip, straight Crimp 180 Degree 180° Tin 2 Tray -55 °C to 105°C 1000V AC D-SUB receptacles

Trustpilot