Encitech 2108-0190-11 D-Sub Receptacle 9 Pins Crimp 180° Tray 1pc

MPN
2108-0190-11
Brand
Encitech
EAN-13
2050005912332
Order Code
02-8822
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


Encitech manufactures the DBC09-SS-W, a D-SUB receptacle featuring 9 pins and a crimp connection. The connector is designed for robust signal connections in computing and networking equipment. It is typically used in applications requiring reliable data transmission, such as computer interfaces and serial communications.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC09-SS-W
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot