Encitech 2108-0190-12 D-Sub Receptacle 15 Pins 180° Crimp 1pc tray

MPN
2108-0190-12
Brand
Encitech
EAN-13
2050005914343
Order Code
02-8823
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


Encitech manufactures the DBC15-SS-W D-SUB receptacle with 15 crimp pins, designed for reliable data and signal connections. Its 180° configuration makes it suitable for mounting in various electronic devices and systems. Typical applications include use in computer interfaces, telecommunications equipment, and industrial control systems.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC15-SS-W
No. of Rows 2
Number of pins 15
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot