Encitech 2108-0190-14 D-Sub Receptacle 37-pin Crimp 180° 1pc

MPN
2108-0190-14
Brand
Encitech
EAN-13
2050005915296
Order Code
02-8824
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The encitech DBC37-SS-W 2108-0190-14 is a D-SUB receptacle connector with 37 pins, ideal for secure and reliable electrical connections. Designed with crimp termination, this connector is suitable for high-density data or signal applications in telecommunications and computing devices. Typically used in industrial and commercial electronics, it ensures efficient connectivity and is supplied in trays of 1 piece.
Plug / Socket Power strip, straight
Mounting Type Crimp
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Tin
Misc Attribute DBC37-SS-W
No. of Rows 2
Number of pins 37
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot