encitech D Type Accessories D-SUB receptacles 614163

Encitech Brand: Encitech
The Encitech parts are various types of d-sub receptacle connectors designed for solder bucket termination, featuring different pin counts to accommodate various electronic interfacing needs.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute No. of Rows Number of pins Temperature Range Test Voltage Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Contact Type Mating Cycles Packaging Type Type
Encitech 2101-0182-11 DB09-SS-J 9-pin D-Sub Receptacle Solder Bucket
Encitech 2101-0182-11 DB09-SS-J 9-pin D-Sub Receptacle Solder Bucket
Standard range
Order code: 02-8769
MPN: 2101-0182-11

Despatched within 4 working days - 561 in stock
3+ £1.65
10+ £1.52
100+ £1.42
500+ £1.38
Price per unit Ex VAT
9 Straight DB09-SS-J 2 9 -55 °C to 105°C 1000V AC Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 Tray D-SUB receptacles
Encitech 2101-0182-12 DB15 D-Sub Receptacle 15 Pins Solder Bucket
Encitech 2101-0182-12 DB15 D-Sub Receptacle 15 Pins Solder Bucket
Standard range
Order code: 02-8770
MPN: 2101-0182-12

Despatched within 4 working days - 7 in stock
3+ £1.65
10+ £1.52
100+ £1.42
500+ £1.38
Price per unit Ex VAT
15 Straight DB15-SS-J 2 15 Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 Tray D-SUB receptacles
Encitech 2101-0182-15 DB50 D-Sub Receptacle 50 Pins Solder Bucket
Encitech 2101-0182-15 DB50 D-Sub Receptacle 50 Pins Solder Bucket
Order code: 02-8771
MPN: 2101-0182-15
1+ £4.07
Price per unit Ex VAT
50 180 Degree DB50-SS-J 3 50 -55 °C to 105°C 1000V AC Power strip, straight Solder bucket 180° Gold plated Copper alloy Punched contacts 100 Tray D-SUB receptacles

Trustpilot