Encitech 2101-0182-12 DB15 D-Sub Receptacle 15 Pins Solder Bucket

MPN
2101-0182-12
Brand
Encitech
EAN-13
2050005912233
Order Code
02-8770
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.52
100+ £1.42
500+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Encitech DB15-SS-J 2101-0182-12 D-SUB receptacle features 15 pins and a solder bucket for secure connections, making it ideal for data interfaces in electronic devices. Its durable design ensures reliable performance in demanding applications such as industrial equipment and computer peripherals. Typically provided in a tray of one piece, this connector is a trusted choice for professional installations.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB15-SS-J
No. of Rows 2
Number of pins 15
Packaging Type Tray

Reviews

Be the first to submit a review

Trustpilot