Encitech 2101-0182-11 DB09-SS-J 9-pin D-Sub Receptacle Solder Bucket

MPN
2101-0182-11
Brand
Encitech
EAN-13
2050005915234
Order Code
02-8769
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.52
100+ £1.42
500+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 646 in stock

The Encitech D-SUB receptacle DB09-SS-J 2101-0182-11 features 9 pins and a solder bucket configuration, ideal for creating secure electrical connections. This connector is typically used in data communication, networking, and computing applications. Sold individually in a tray, it's a robust solution for integrating D-SUB interfaces in various electronic devices.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DB09-SS-J
No. of Rows 2
Number of pins 9
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

Reviews

Be the first to submit a review

Trustpilot