Encitech 2101-0182-15 DB50 D-Sub Receptacle 50 Pins Solder Bucket

MPN
2101-0182-15
Brand
Encitech
EAN-13
2050005910659
Order Code
02-8771
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The Encitech DB50-SS-J 2101-0182-15 is a D-sub receptacle with a 180-degree solder bucket design and accommodates 50 pins. It is ideal for secure and reliable electrical connections in data communication and industrial applications. This single unit is packaged in a tray for ease of storage and handling.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating Cycles 100
Misc Attribute DB50-SS-J
No. of Rows 3
Number of pins 50
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC
Type D-SUB receptacles

Trustpilot