encitech D Type Accessories D-SUB receptacle set 614145

Encitech Brand: Encitech
The Encitech D-sub receptacle components are a versatile selection of connectors featuring various pin configurations and an angled solder bucket design, suitable for a wide range of electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Contact Type Factory colour Material (details) Mating cycles No. of Rows Temperature Range
Encitech 6355-8030-11 D-Sub Receptacle set 9 Pins Solder Bucket 180°
Encitech 6355-8030-11 D-Sub Receptacle set 9 Pins Solder Bucket 180°
Order code: 02-9262
MPN: 6355-8030-11
1+ £4.33
Price per unit Ex VAT
9 DTPK-M-09-DBS-W-K 9 D-SUB receptacle set Power strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Silver Plastic 100 2 -55 °C to 105°C
Encitech 6355-8030-12 D-Sub Receptacle 15-pin 180° Solder Bucket
Encitech 6355-8030-12 D-Sub Receptacle 15-pin 180° Solder Bucket
Standard range
Order code: 02-9263
MPN: 6355-8030-12

Despatched within 4 working days - 160 in stock
1+ £4.22
10+ £3.86
Price per unit Ex VAT
15 DTPK-M-15-DBS-W-K 15 D-SUB receptacle set Power strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Silver Plastic 100 2 -55 °C to 105°C
Encitech 6355-8030-13 D-Sub Receptacle set 180° 25 Pins Solder Bucket
Encitech 6355-8030-13 D-Sub Receptacle set 180° 25 Pins Solder Bucket
Order code: 02-9264
MPN: 6355-8030-13
1+ £5.93
Price per unit Ex VAT
25 DTPK-M-25-DBS-W-K 25 D-SUB receptacle set Power strip, straight Solder bucket 180 Degree 180° Gold plated Copper alloy Punched contacts Silver Plastic 100 2 -55 °C to 105°C

Trustpilot