Encitech 6355-8030-13 D-Sub Receptacle set 180° 25 Pins Solder Bucket

MPN
6355-8030-13
Brand
Encitech
EAN-13
2050005913148
Order Code
02-9264
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DTPK-M-25-DBS-W-K 6355-8030-13 D-SUB receptacle set features a 25-pin solder bucket design, ideal for reliable data and communication connections. This component is well-suited for use in electronic devices requiring robust interfacing solutions. Typical applications include computing equipment, industrial machinery, and communication systems.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute DTPK-M-25-DBS-W-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C to 105°C
Type D-SUB receptacle set

Trustpilot