Encitech 6355-8030-11 D-Sub Receptacle set 9 Pins Solder Bucket 180°

MPN
6355-8030-11
Brand
Encitech
EAN-13
2050005913124
Order Code
02-9262
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DTPK-M-09-DBS-W-K 6355-8030-11 D-SUB receptacle set features a 180° configuration with 9 solder bucket pins, suitable for reliable data connections. This high-quality D-Sub connector is ideal for use in telecommunications, networking, and computer hardware applications. With its robust design, it ensures secure and efficient signal transmission in various electronic setups.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating Cycles 100
Misc Attribute DTPK-M-09-DBS-W-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C to 105°C
Type D-SUB receptacle set

Trustpilot