Encitech 6355-8030-12 D-Sub Receptacle 15-pin 180° Solder Bucket

MPN
6355-8030-12
Brand
Encitech
EAN-13
2050005913131
Order Code
02-9263
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.97 £4.22
10+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The Encitech DTPK-M-15-DBS-W-K is a D-SUB receptacle set with 15 pins and a solder bucket configuration, ideal for secure and reliable connections. This component is typically utilised in data communication systems and industrial electronic equipment. It is valued for its robust design and compatibility with various devices, featuring a 180° connection angle.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-M-15-DBS-W-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot