encitech D Type Accessories D-SUB receptacle set 614129

Encitech Brand: Encitech
Encitech manufactures D-Sub receptacle sets featuring various pin configurations and designed for crimping.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Industrial packaging Material (details) Mating cycles No. of Rows Temperature Range Test Voltage
Encitech 6355-0078-11 D-Sub Receptacle set 180° 9-pin Crimp 1pc
Encitech 6355-0078-11 D-Sub Receptacle set 180° 9-pin Crimp 1pc
Standard range
Order code: 02-9197
MPN: 6355-0078-11

Despatched within 4 working days - 22 in stock
1+ £5.29
Price per unit Ex VAT
9 DPPK09-BK-DBCS-K 9 D-SUB receptacle set Socket Crimp 180 Degree 180° Partially gold plated CU alloy (contact surface) tin plated Black No Steel, verzint 200 2 -55 °C - +110°C 1000V
Encitech 6355-0078-12 D-Sub Receptacle set 9-pin Crimp 180° 1pc
Encitech 6355-0078-12 D-Sub Receptacle set 9-pin Crimp 180° 1pc
Order code: 02-9198
MPN: 6355-0078-12
1+ £15.32
Price per unit Ex VAT
9 DPPK15-BK-DBCS-K 9 D-SUB receptacle set Socket Crimp 180 Degree 180° Partially gold plated CU alloy (contact surface) tin plated Black No Steel, verzint 200 2 -55 °C - +110°C 1000V
Encitech 6355-0078-13 D-Sub Receptacle Set 25 Pins Crimp 180° 1pc
Encitech 6355-0078-13 D-Sub Receptacle Set 25 Pins Crimp 180° 1pc
Order code: 02-9199
MPN: 6355-0078-13
1+ £14.47
Price per unit Ex VAT
25 DPPK25-BK-DBCS-K 25 D-SUB receptacle set Socket Crimp 180 Degree 180° Partially gold plated CU alloy (contact surface) tin plated Black No Steel, verzint 200 2 -55 °C - +110°C 1000V

Trustpilot