Encitech 6355-0078-13 D-Sub Receptacle Set 25 Pins Crimp 180° 1pc

MPN
6355-0078-13
Brand
Encitech
EAN-13
4064161270821
Order Code
02-9199
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The encitech DPPK25-BK-DBCS-K 6355-0078-13 is a D-SUB receptacle set featuring 25 pins with a crimp connection, designed for robust signal and data transmission. As a single piece, it is ideal for use in electronics where reliable and secure connectivity is required. Typical applications include computer interfaces and industrial equipment connections.
Type D-SUB receptacle set
Plug / Socket Socket
Mounting Type Crimp
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DPPK25-BK-DBCS-K
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - +110°C
Test Voltage 1000V

Trustpilot