Encitech 6355-0078-11 D-Sub Receptacle set 180° 9-pin Crimp 1pc

MPN
6355-0078-11
Brand
Encitech
EAN-13
2050005038650
Order Code
02-9197
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Encitech DPPK09-BK-DBCS-K 6355-0078-11 is a D-SUB receptacle set featuring 9 crimp pins, ideal for creating secure and reliable connections. It is typically used in telecommunications, networking, and computing equipment. This high-quality connector ensures efficient signal transmission and durability in various electronic applications.
Type D-SUB receptacle set
Plug / Socket Socket
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DPPK09-BK-DBCS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +110°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot