Encitech 6355-0078-12 D-Sub Receptacle set 9-pin Crimp 180° 1pc

MPN
6355-0078-12
Brand
Encitech
EAN-13
4064161270807
Order Code
02-9198
Country of Origin
Sweden
  • Quickly find another product in this range by Misc Attribute:

    DPPK09-BK-DBCS-K DPPK15-BK-DBCS-K
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Encitech 6355-0078-12 D-SUB receptacle set is a 9-pin crimp connector suitable for secure data connections. Designed for reliable performance, this product is ideal for industrial and electronic applications where robust and stable connections are needed. The set's 180° configuration allows it to fit efficiently into various design layouts.
Type D-SUB receptacle set
Plug / Socket Socket
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Black
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DPPK15-BK-DBCS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +110°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot