encitech D Type Accessories D-SUB receptacle set 614124

Encitech Brand: Encitech
The Encitech D-Sub receptacle sets, featuring various pin configurations and solder bucket terminations, exemplify a versatile group of connectors designed for reliable and efficient connectivity.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Mating cycles Misc Attribute Number of pins Type Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour No. of Rows Temperature Range Test Voltage
Encitech 6355-0065-11 D-Sub Receptacle set 90° 9 Pins Solder Bucket
Encitech 6355-0065-11 D-Sub Receptacle set 90° 9 Pins Solder Bucket
Standard range
Order code: 02-9161
MPN: 6355-0065-11

Despatched within 4 working days - 30 in stock
1+ £4.47
Price per unit Ex VAT
9 90 Degree 100 DCMR-FK-09-DBS-K 9 D-SUB receptacle set Socket, straight Solder bucket 90° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55 °C - 105°C 1000 V
Encitech 6355-0065-12 D-Sub Receptacle Set 15 Pins Solder Bucket 90°
Encitech 6355-0065-12 D-Sub Receptacle Set 15 Pins Solder Bucket 90°
Standard range
Order code: 02-9162
MPN: 6355-0065-12

Despatched within 4 working days - 22 in stock
1+ £7.33
Price per unit Ex VAT
15 90 Degree 100 DCMR-FK-15-DBS-K 15 D-SUB receptacle set Socket, straight Solder bucket 90° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55 °C - 105°C 1000 V
Encitech 6355-0065-31 D-Sub Receptacle set 9-pin Solder Bucket
Encitech 6355-0065-31 D-Sub Receptacle set 9-pin Solder Bucket
Standard range
Order code: 02-9167
MPN: 6355-0065-31

Despatched within 4 working days - 12 in stock
1+ £7.39
Price per unit Ex VAT
9 Straight 500 DCMR-FK-09-DMS-K 9 D-SUB receptacle set Socket, straight Solder bucket 90° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 2 -55 °C - 105°C 1000 V


Trustpilot