Encitech 6355-0065-31 D-Sub Receptacle set 9-pin Solder Bucket

Image Representative of Range

Encitech 6355-0065-31 D-Sub Receptacle set 9-pin Solder Bucket

MPN
6355-0065-31
Brand
Encitech
EAN-13
2050004641400
Order Code
02-9167
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The encitech DCMR-FK-09-DMS-K is a D-SUB receptacle set featuring a robust 90° configuration with 9 solder bucket pins. This connector is ideal for use in electronic devices where secure data and signal transmission is required. Its compatibility with various D-SUB interfaces makes it suitable for applications in telecommunications and industrial equipment.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DCMR-FK-09-DMS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot