Encitech 6355-0065-11 D-Sub Receptacle set 90° 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0065-11 D-Sub Receptacle set 90° 9 Pins Solder Bucket

MPN
6355-0065-11
Brand
Encitech
EAN-13
2050004641370
Order Code
02-9161
Country of Origin
Sweden
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.49 £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech DCMR-FK-09-DBS-K 6355-0065-11 is a D-sub receptacle set featuring 9 solder bucket pins, designed for 90° mounting. This connector is typically used for secure data and signal connections in electronic and industrial equipment. Its robust design ensures reliable performance in demanding applications.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DCMR-FK-09-DBS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot