Encitech 6355-0065-12 D-Sub Receptacle Set 15 Pins Solder Bucket 90°

Image Representative of Range

Encitech 6355-0065-12 D-Sub Receptacle Set 15 Pins Solder Bucket 90°

MPN
6355-0065-12
Brand
Encitech
EAN-13
2050004641387
Order Code
02-9162
Country of Origin
Sweden

Discontinued


The D-SUB receptacle set from Encitech, model DCMR-FK-15-DBS-K, features 15 pins and a 90-degree orientation with a solder bucket connection. This connector is ideally suited for applications requiring reliable data and signal transmission in electronic devices. Typically used in computing and telecommunications, the D-SUB connectors are known for their robust construction and dependable performance.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DCMR-FK-15-DBS-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot