encitech D Type Accessories D-SUB receptacle set 614118

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are crimp-style connectors available with different pin configurations and angles, designed for secure and reliable electronic connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Connection Angle Misc Attribute Number of pins Temperature Range Type Plug / Socket Mounting Type Plating Material Contact Material Factory colour Industrial packaging Material (details) Mating cycles No. of Rows Test Voltage
Encitech 6355-0048-11 D-Sub Receptacle Set Crimp 9-Pin 180° 1pc
Encitech 6355-0048-11 D-Sub Receptacle Set Crimp 9-Pin 180° 1pc
Order code: 02-9126
MPN: 6355-0048-11
1+ £15.44
Price per unit Ex VAT
9 180 Degree 180° DTZF09-DBCS-K 9 -40°C to +120°C D-SUB receptacle set Socket, straight Crimp Partially gold plated CU alloy (contact surface) tin plated Silver No Steel, verzint 200 2 1000V
Encitech 6355-0051-13 D-Sub Receptacle set 45° 25 Pins Crimp 1pc
Encitech 6355-0051-13 D-Sub Receptacle set 45° 25 Pins Crimp 1pc
Order code: 02-9131
MPN: 6355-0051-13
1+ £25.57
Price per unit Ex VAT
25 45 Degree 45° D45ZK25-DBCS-K 25 -40°C to +120°C D-SUB receptacle set Socket, straight Crimp Partially gold plated CU alloy (contact surface) tin plated Silver No Steel, verzint 200 2 1000V
Encitech 6355-0052-11 D-Sub Receptacle Set 180° Crimp 9 Pins 1pc
Encitech 6355-0052-11 D-Sub Receptacle Set 180° Crimp 9 Pins 1pc
Standard range
Order code: 02-9132
MPN: 6355-0052-11

Despatched within 4 working days - 4 in stock
1+ £12.12
Price per unit Ex VAT
9 180 Degree 180° DPPK09-M-DBCS-K 9 -55 °C - +110°C D-SUB receptacle set Socket, straight Crimp Partially gold plated CU alloy (contact surface) tin plated Silver No Steel, verzint 200 2 1000V

Trustpilot