Encitech 6355-0048-11 D-Sub Receptacle Set Crimp 9-Pin 180° 1pc

MPN
6355-0048-11
Brand
Encitech
EAN-13
4064161270906
Order Code
02-9126
Country of Origin
Sweden
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.96 £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Encitech, the DTZF09-DBCS-K 6355-0048-11 D-SUB receptacle set is designed with 9 pins and features a crimp connection. Typical applications include use in data and communication systems requiring reliable D-sub connector interfaces. This D-SUB connector set offers a 180° receptacle orientation for easy integration in various electronic devices.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DTZF09-DBCS-K
No. of Rows 2
Number of pins 9
Temperature Range -40°C to +120°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot