Encitech 6355-0052-11 D-Sub Receptacle Set 180° Crimp 9 Pins 1pc

MPN
6355-0052-11
Brand
Encitech
EAN-13
4064161270791
Order Code
02-9132
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Encitech's DPPK09-M-DBCS-K 6355-0052-11 is a D-SUB receptacle set featuring 9 crimp pins. This part is primarily used in electronic interfaces, allowing for reliable connections in various communication devices. Designed for robustness and flexibility, it is ideal for both industrial and consumer electronics applications.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Crimp
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DPPK09-M-DBCS-K
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +110°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot