Encitech 6355-0051-13 D-Sub Receptacle set 45° 25 Pins Crimp 1pc

MPN
6355-0051-13
Brand
Encitech
EAN-13
4064161270678
Order Code
02-9131
Country of Origin
Sweden
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.91 £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Encitech D45ZK25-DBCS-K is a D-SUB receptacle set featuring 25 pins with a 45-degree entry, designed for crimp termination. It is ideal for creating reliable electrical connections in data communication and industrial equipment. This single unit provides robust performance for custom cabling solutions.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Crimp
No. of Ways 25
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Partially gold plated
Contact Material CU alloy (contact surface) tin plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute D45ZK25-DBCS-K
No. of Rows 2
Number of pins 25
Temperature Range -40°C to +120°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot