encitech D Type Accessories D-SUB receptacle set 614106

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are solder bucket connectors available in various pin configurations designed for reliable electrical connections in electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0012-11 D-Sub Receptacle set 15 Pins Solder Bucket 180°
Encitech 6355-0012-11 D-Sub Receptacle set 15 Pins Solder Bucket 180°
Standard range
Order code: 02-9067
MPN: 6355-0012-11

Despatched within 4 working days - 11 in stock
1+ £4.55
Price per unit Ex VAT
15 180 Degree DTZK09-HDS15-K 15 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55 °C - 105°C 500 V D-SUB receptacle set
Encitech 6355-0012-12 D-Sub Receptacle set 26 Pins Solder Bucket
Encitech 6355-0012-12 D-Sub Receptacle set 26 Pins Solder Bucket
Order code: 02-9068
MPN: 6355-0012-12
1+ £5.83
Price per unit Ex VAT
26 Straight DTZK15-HDS26-K 26 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55 °C - 105°C 500 V D-SUB receptacle set
Encitech 6355-0012-14 D-Sub Receptacle set 62 Pins Solder Bucket
Encitech 6355-0012-14 D-Sub Receptacle set 62 Pins Solder Bucket
Order code: 02-9069
MPN: 6355-0012-14
1+ £13.03
Price per unit Ex VAT
62 180 Degree DTZK37-HDS62-K 62 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 3 -55 °C - 105°C 500 V D-SUB receptacle set

Trustpilot