Encitech 6355-0012-14 D-Sub Receptacle set 62 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0012-14 D-Sub Receptacle set 62 Pins Solder Bucket

MPN
6355-0012-14
Brand
Encitech
EAN-13
2050004638691
Order Code
02-9069
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DTZK37-HDS62-K D-SUB receptacle set features 62 solder bucket pins in a 180° configuration. Its robust design makes it suitable for a variety of industrial and electronic applications. This high-density connector is ideal for data communication and instrumentation purposes.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZK37-HDS62-K
No. of Rows 3
Number of pins 62
Temperature Range -55 °C - 105°C
Test Voltage 500 V
Type D-SUB receptacle set

Trustpilot