Encitech 6355-0012-12 D-Sub Receptacle set 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0012-12 D-Sub Receptacle set 26 Pins Solder Bucket

MPN
6355-0012-12
Brand
Encitech
EAN-13
2050004640977
Order Code
02-9068
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech DTZK15-HDS26-K is a D-SUB receptacle set featuring 26 pins with a solder bucket connection. This component is commonly used for reliable data and signal transmission in various electronic and industrial applications. Designed for durability and easy installation, it is ideal for use in communication and computer interfaces.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute DTZK15-HDS26-K
No. of Rows 3
Number of pins 26
Temperature Range -55 °C - 105°C
Test Voltage 500 V
Type D-SUB receptacle set

Trustpilot