Encitech 6355-0012-11 D-Sub Receptacle set 15 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0012-11 D-Sub Receptacle set 15 Pins Solder Bucket 180°

MPN
6355-0012-11
Brand
Encitech
EAN-13
2050004642421
Order Code
02-9067
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Encitech D-SUB receptacle set DTZK09-HDS15-K features a 15-pin configuration with a solder bucket design, ideal for robust and secure connections. This high-quality connector is commonly used in computing and telecommunication equipment for reliable data transmission. Encitech ensures durability and ease of use, supporting various industrial and electronic applications.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZK09-HDS15-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot