encitech D Type Accessories D-SUB receptacle set 614101

Encitech Brand: Encitech
The Encitech D-sub receptacle sets are versatile solder bucket connectors available in various pin configurations to accommodate different electronic interfacing requirements.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0005-11 D-Sub Receptacle set 9-pin Solder Bucket
Encitech 6355-0005-11 D-Sub Receptacle set 9-pin Solder Bucket
Standard range
Order code: 02-9043
MPN: 6355-0005-11

Despatched within 4 working days - 73 in stock
2+ £3.50
Price per unit Ex VAT
9 180 Degree MHDM-09-DBS-K 9 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0005-12 D-Sub Receptacle set 15 Pins Solder Bucket
Encitech 6355-0005-12 D-Sub Receptacle set 15 Pins Solder Bucket
Order code: 02-9044
MPN: 6355-0005-12
1+ £6.75
Price per unit Ex VAT
15 Straight MHDM-15-DBS-K 15 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set
Encitech 6355-0005-13 Receptacle Set 25-pin Solder Bucket D-Sub
Encitech 6355-0005-13 Receptacle Set 25-pin Solder Bucket D-Sub
Order code: 02-9045
MPN: 6355-0005-13
1+ £4.63
Price per unit Ex VAT
25 Straight MHDM-25-DBS-K 25 Socket, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel-coated 100 2 -55 °C - 105°C 1000 V D-SUB receptacle set

Trustpilot