Encitech 6355-0005-12 D-Sub Receptacle set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0005-12 D-Sub Receptacle set 15 Pins Solder Bucket

MPN
6355-0005-12
Brand
Encitech
EAN-13
2050004640670
Order Code
02-9044
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech MHDM-15-DBS-K is a D-SUB receptacle set featuring a 15-pin configuration with solder bucket connections. This robust connector is ideal for secure and reliable data transmission in industrial and telecommunications applications. Its 180° design ensures straightforward and efficient installation.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel-coated
Mating Cycles 100
Misc Attribute MHDM-15-DBS-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot